
CMOS Flash Programmable Logic Device (PLD) featuring a PAL-type architecture. Offers 10 outputs and 22 inputs, with 10 I/O lines. Operates with a maximum clock frequency of 55.5 MHz and a nominal supply voltage of 5V (4.5V to 5.5V range). Designed for industrial temperature grades, functioning from -40°C to 85°C. Housed in a 24-terminal, 0.300-inch wide PDIP package.
Atmel ATF22V10C-15PU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 55.5 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.