The ATF22V10C-7JU is a 28-pin quad industrial PAL-type microcontroller from Atmel. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features 22 inputs, 10 outputs, and 10 I/O lines, with a maximum clock frequency of 125 MHz. The ATF22V10C-7JU is packaged in a QCCJ, LDCC28, or .5SQ package type.
Atmel ATF22V10C-7JU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATF22V10C-7JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.