The ATF22V10C-7PX is a 24-pin DIP microcontroller with a commercial temperature grade and a supply voltage range of 4.5-5.5V. It operates within a temperature range of 0-70°C and has a maximum clock frequency of 125MHz. The device has 22 inputs and 10 outputs, with 10 I/O lines. It is packaged in a 24-pin DIP package.
Sign in to ask questions about the Atmel ATF22V10C-7PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATF22V10C-7PX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATF22V10C-7PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.