The ATF22V10CQZ-20PI is a 24-pin industrial PAL-type microcontroller from Atmel. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The device features 22 inputs, 10 outputs, and 10 I/O lines, with a maximum clock frequency of 38.5 MHz. It is packaged in a 24-pin DIP package, measuring 7.62mm in width and 32mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel ATF22V10CQZ-20PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 32 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 38.5 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATF22V10CQZ-20PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.