The ATF22V10CQZ-20SC is a 24-pin commercial temperature PAL-type microcontroller from Atmel. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 10 outputs, 22 inputs, and 10 I/O lines. It can handle a supply voltage of 4.75 to 5.25 volts and has a maximum clock frequency of 38.5 MHz. The microcontroller is packaged in a 24-pin SOP package.
Atmel ATF22V10CQZ-20SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 38.5 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.