Programmable Logic Device (PLD) featuring 24 macrocells and a 15ns propagation delay. This CMOS device operates within an industrial temperature range of -40°C to 85°C and supports a nominal supply voltage of 5V (4.5V to 5.5V). Encased in a 44-terminal PQCC package (JEDEC S-PQCC-J44), it offers 24 configurable I/O lines.
Sign in to ask questions about the Atmel ATF2500C-15JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATF2500C-15JU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.586 |
| Length | 16.586 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of I/O Lines | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATF2500C-15JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.