8-bit RISC microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 6MHz. This CMOS component offers 65536 words of FLASH ROM and 4096 bytes of RAM. It includes 48 I/O lines, an 8-bit external data bus, and a 16-bit address bus. The microcontroller supports PWM channels and has an integrated ADC. Packaged in a 64-terminal PQFP with dimensions of 14 x 14 mm, it operates within a commercial temperature range of 0°C to 70°C and a supply voltage of 4V to 5.5V.
Sign in to ask questions about the Atmel ATMEGA103-6AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATMEGA103-6AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA103-6AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.