8-bit RISC microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 6MHz. This CMOS device offers 65536 words of FLASH ROM and 4096 bytes of RAM, with 48 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes PWM channels and an ADC, housed in a 64-terminal PQFP package (14x14mm). Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 5V.
Sign in to ask questions about the Atmel ATMEGA103-6AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATMEGA103-6AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA103-6AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.