
8-Bit RISC Microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 20MHz. This FLASH memory microcontroller offers 65536 words of ROM and 16384 bytes of RAM, with 32 programmable I/O lines. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 4.5V to 5.5V. The component is housed in a 44-terminal PQFP package (S-PQFP-G44) with a 0.80mm pitch, measuring 10mm x 10mm. Integrated features include PWM channels and an Analog-to-Digital Converter (ADC).
Atmel ATMEGA1284P-AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA1284P-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.