
8-bit RISC microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 20MHz. This FLASH memory microcontroller offers 65536 words of ROM and 16384 bytes of RAM, with 32 programmable I/O lines. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 4.5V to 5.5V. The component is housed in a 44-terminal VQFN-44 package with a 7x7mm footprint and 0.50mm pitch, including PWM channels and an ADC.
Sign in to ask questions about the Atmel ATMEGA1284P-MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATMEGA1284P-MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA1284P-MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.