8-Bit RISC Microcontroller featuring an AVR RISC CPU operating at up to 8MHz. This FLASH memory microcontroller offers 65536 words of ROM and 4096 bytes of RAM, with 53 I/O lines. It supports an 8-bit external data bus and a 16-bit address bus. Packaged in a 64-terminal TQFP (PQFP64) with dimensions of 14mm x 14mm, it operates within an industrial temperature range of -40°C to 105°C. Features include PWM channels and an ADC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel ATMEGA128L-8AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.5 |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA128L-8AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.