8-bit RISC Microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 8MHz. This FLASH memory microcontroller offers 65536 words of ROM and 4096 bytes of RAM. It includes 53 programmable I/O lines, an 8-bit external data bus, and a 16-bit address bus. The component is housed in a 64-terminal, 9x9mm MLF package with a 0.50mm pitch, suitable for industrial temperature ranges from -40°C to 105°C. It supports PWM channels and has an integrated ADC.
Atmel ATMEGA128L-8MNR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.5 |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA128L-8MNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.