
8-bit AVR RISC microcontroller featuring a 16MHz clock frequency and 65536 words of FLASH ROM. This industrial-grade component offers 16384 bytes of RAM and 38 I/O lines. Housed in a 64-terminal QFN-64 package with dimensions of 9x9mm and 0.50mm pitch, it operates within an industrial temperature range of -40°C to 85°C. Supply voltage ranges from 1.7V to 1.9V, with a nominal value of 1.8V. Includes PWM channels and an ADC.
Atmel ATMEGA128RFA1-ZU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992.A |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA128RFA1-ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.