8-bit RISC microcontroller featuring an AVR RISC CPU and FLASH ROM. Operates at a maximum clock frequency of 4MHz with a supply voltage range of 2.7V to 5.5V. Includes 32 I/O lines, 8192 words of FLASH program memory, and 1024 bytes of RAM. This CMOS component is housed in a 44-terminal PQFP package (10x10mm, 0.80mm pitch) and is rated for industrial temperature operation from -40°C to 85°C. Features PWM channels and an Analog-to-Digital Converter (ADC).
Atmel ATMEGA163L-4AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA163L-4AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.