
8-bit RISC Microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 20MHz. This CMOS microcontroller offers 8192 words of FLASH program memory and 1024 bytes of RAM. It includes 23 I/O lines, PWM channels, and an integrated ADC. Packaged in a 28-pin PDIP (R-PDIP-T28) with a supply voltage range of 4.5V to 5.5V, this industrial-grade component operates between -40°C and 85°C.
Atmel ATMEGA168A-PU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA168A-PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.