8-bit RISC Microcontroller featuring an AVR RISC CPU with a maximum clock frequency of 1MHz. This FLASH memory microcontroller offers 8192 words of ROM and 1024 bytes of RAM. It includes 54 I/O lines, PWM channels, and an ADC, operating within a commercial temperature grade from 0°C to 70°C. The device is housed in a 64-terminal MLF-64 package with a 0.50mm pitch, measuring 9 x 9 x 1mm, and supports a supply voltage range of 1.8V to 3.6V.
Atmel ATMEGA169V-1MC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA169V-1MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.