The ATMEGA32M1-15MZ is a 32-pin quad-SPI microcontroller with an 8-bit architecture and a maximum operating speed of 16 MHz. It features 16 KB of flash memory and 2 KB of RAM. The device operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The microcontroller has a supply current of up to 30 mA and is available in a quad-terminal position package.
Sign in to ask questions about the Atmel ATMEGA32M1-15MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATMEGA32M1-15MZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 30 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA32M1-15MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.