8-bit AVR RISC microcontroller featuring 16KB FLASH program memory and 1KB RAM. Operates at up to 16MHz with a supply current of 21mA maximum. Housed in a 32-terminal PQFP package, this CMOS component is rated for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Atmel ATMEGA32U2-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATMEGA32U2-AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 21 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA32U2-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.