8-bit AVR RISC microcontroller featuring 16KB FLASH program memory and 1KB RAM. Operates at up to 16MHz with a maximum supply current of 21mA. Housed in a 32-terminal PQCC package, this industrial-grade component supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Atmel ATMEGA32U2-MUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATMEGA32U2-MUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 21 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA32U2-MUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.