8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 8MHz. This FLASH-based MCU offers 65536 words of program memory and 4096 bytes of RAM. It includes 53 programmable I/O lines, an 8-bit external data bus, and a 16-bit address bus. The component supports PWM generation and includes an Analog-to-Digital Converter (ADC). Packaged in a 64-terminal MLF-64 (MO-220VMMD) with a 9x9mm footprint and 0.50mm pitch, it operates within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Atmel ATMEGA64L-8MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATMEGA64L-8MI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA64L-8MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.