Industrial-grade 8-bit RISC microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 16MHz. This CMOS component offers 4096 words of FLASH program memory and 512 bytes of RAM, with 32 programmable I/O lines. It supports a supply voltage range of 4.5V to 5.5V and includes PWM channels and an Analog-to-Digital Converter (ADC). Packaged in a 44-terminal PQFP (Plastic Quad Flat Pack) with dimensions of 10 x 10 mm, it operates within an industrial temperature range of -40°C to 85°C.
Atmel ATMEGA8535-16AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA8535-16AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.