
8-bit RISC microcontroller featuring 16MHz clock speed and FLASH ROM programmability. This CMOS component offers 4096 words of ROM and 1024 bytes of RAM, with 23 I/O lines. Operating across an industrial temperature range of -40°C to 105°C, it supports supply voltages from 2.7V to 5.5V. The device is housed in a 32-terminal PQFP package (7x7mm) and includes PWM channels and an ADC.
Atmel ATMEGA8A-AN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA8A-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.