8-bit RISC Microcontroller featuring an AVR RISC CPU, operating at a maximum clock frequency of 8MHz. This CMOS device offers 4096 words of FLASH program memory and 1024 bytes of RAM. It includes 23 programmable I/O lines, PWM channel capability, and an integrated ADC. Packaged in a 32-terminal MLF-32 (MO-220VHHD-2) with dimensions of 5x5mm and 0.50mm pitch, it supports an industrial temperature range from -40°C to 85°C with a supply voltage range of 2.7V to 5.5V.
Sign in to ask questions about the Atmel ATMEGA8L-8MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATMEGA8L-8MI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA8L-8MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.