32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at up to 64MHz. This FLASH-based MCU offers 65536 words of ROM and 16384 bytes of RAM, with 47 I/O lines. It includes PWM channels, ADC, DAC, and DMA channels for versatile application development. Packaged in a 9x9mm QFN-64 (S-XQCC-N64) with 0.50mm pitch, it operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V.
Atmel ATSAM3S1BA-MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 47 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATSAM3S1BA-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.