32-bit RISC CMOS microcontroller featuring a maximum clock frequency of 120 MHz. This industrial-grade component offers 262,144 words of FLASH program memory and 131,072 bytes of RAM. It includes 79 I/O lines, an 8-bit external data bus, a 24-bit address bus, and supports PWM, ADC, DAC, and DMA channels. Packaged in a 100-terminal S-PQFP-G100 with dimensions of 14x14 mm, it operates within a temperature range of -40°C to 105°C and a supply voltage of 1.08V to 1.32V.
Atmel ATSAM4E16CB-ANR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.