32-bit RISC microcontroller featuring 32KB FLASH ROM, operating at up to 48MHz. This CMOS integrated circuit offers 52 I/O lines, PWM and DAC capabilities, and an ADC. It is housed in a 64-terminal QFN-64 (S-XQCC-N64) package with dimensions of 9x9mm. Designed for industrial temperature ranges (-40°C to 85°C), it supports a supply voltage from 1.62V to 3.63V, with a nominal 3.3V.
Sign in to ask questions about the Atmel ATSAMD20J15A-MUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATSAMD20J15A-MUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATSAMD20J15A-MUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.