
32-bit RISC CMOS microcontroller featuring 262KB FLASH ROM and 34.6KB RAM. Operates within an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 3.6V. Offers 28 I/O lines, 48MHz speed, PWM channels, ADC, and DMA channels. Housed in a 48-terminal S-XQCC-N48 package with 7mm x 7mm dimensions.
Atmel ATSAMR21G18A-MUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 34688 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.