8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 20MHz. This FLASH-based microcontroller offers 512 words of ROM and 64 bytes of RAM, with 6 I/O lines available. It supports PWM channels and includes an ADC, operating within an automotive temperature grade from -40°C to 125°C. Packaged in a 3x3mm MLF-10 (S-XQCC-N10) with 10 terminals, it requires a supply voltage between 4.5V and 5.5V.
Atmel ATTINY13A-MMF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 512 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY13A-MMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.