8-bit RISC microcontroller featuring an AVR RISC CPU, operating at a maximum clock frequency of 12MHz. This CMOS device offers 1024 words of FLASH program memory and 128 bytes of RAM. It includes 12 I/O lines, PWM channels, and an ADC. Packaged in a 15-terminal PBGA with dimensions of 3x3mm, it supports an industrial temperature grade from -40°C to 85°C and operates from a 4.5V to 5.5V supply.
Sign in to ask questions about the Atmel ATTINY20-CCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATTINY20-CCUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B15 |
| Width | 3 |
| Length | 3 |
| Pin Count | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY20-CCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.