8-bit RISC microcontroller featuring 10MHz clock speed and 128 bytes of RAM. This FLASH-programmable device offers 18 I/O lines and operates within an industrial temperature range of -40°C to 85°C. It is housed in a 20-terminal, 4x4mm MLF-20 package (JEDEC S-XQCC-N20) with a 0.50mm pitch, supporting supply voltages from 2.7V to 5.5V. Includes PWM channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel ATTINY2313V-10MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY2313V-10MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.