8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 10MHz. This CMOS device offers 2KB of FLASH program memory and 128 bytes of RAM, with 18 I/O lines. Packaged in a 20-terminal SOIC (MS-013AC) with a 0.300-inch width, it supports an industrial temperature grade from -40°C to 85°C. Power is supplied via a 2.7V to 5.5V range, with a maximum supply current of 6mA. Includes PWM channels.
Atmel ATTINY2313V-10SI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY2313V-10SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.