8-bit RISC microcontroller featuring 2KB FLASH memory and a maximum clock frequency of 20MHz. This industrial temperature grade component operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V. It offers 6 I/O lines, PWM channels, and an integrated ADC. Packaged in an 8-terminal SOIC (R-PDSO-G8) with a body width of 5.24mm and length of 5.29mm, it supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Atmel ATTINY45-20SHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATTINY45-20SHR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY45-20SHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.