
8-bit RISC Microcontroller featuring an AVR RISC CPU operating at up to 10MHz. This FLASH-based microcontroller offers 4096 words of ROM and 512 bytes of RAM, with 12 programmable I/O lines. It supports PWM output and includes an Analog-to-Digital Converter (ADC). Supplied in a 14-terminal PDIP package (0.300 inch width), this component operates within an industrial temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 5.5V.
Atmel ATTINY84V-10PU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.177 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY84V-10PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.