Industrial-grade 8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 16MHz. This FLASH-based integrated circuit offers 512 bytes of RAM and 4096 words of ROM, with 16 I/O lines. Packaged in a 20-terminal TSSOP (PDSO20) with a 4.4mm width, it operates within an industrial temperature range of -40°C to 85°C. Supply voltage ranges from 4.5V to 5.5V, with a maximum supply current of 7mA. Includes PWM channels and an ADC.
Atmel ATTINY87-XU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY87-XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.