The ATV2500BQ-25JC microcontroller features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 44 terminals and a quad terminal position. The device is packaged in a JEDEC S-PQCC-J44 package with dimensions of 16.5862mm in width and length. It operates on a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The microcontroller can handle a clock frequency of up to 31 MHz and has 24 I/O lines.
Sign in to ask questions about the Atmel ATV2500BQ-25JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATV2500BQ-25JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 31 |
| Number of I/O Lines | 24 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATV2500BQ-25JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.