The ATV5000-25KC is a 68-pin quad flat no-lead microcontroller from Atmel. It operates at a supply voltage of 4.75 to 5.25V and has a maximum clock frequency of 40MHz. The device is rated for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The ATV5000-25KC is available in a windowed, ceramic package with a JLCC-68 footprint.
Atmel ATV5000-25KC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J68 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 52 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATV5000-25KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.