This 24-pin DIP microcontroller operates within a temperature range of 0 to 70 degrees Celsius and is powered by a supply voltage between 4.5 and 5.5 volts. It features a maximum clock frequency of 45 MHz and has 10 I/O lines. The device is packaged in a commercial-grade DIP24 format, measuring 7.62 millimeters in width and 32 millimeters in length.
Atmel ATV750-25PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 32 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 45 |
| Number of I/O Lines | 10 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATV750-25PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.