The ATV750-35DC is a 24-pin dual I/O microcontroller with a commercial temperature grade and a nominal supply voltage of 5V. It operates within a temperature range of 0 to 70°C and has a maximum clock frequency of 33MHz. The device is packaged in a DIP24 format with a width of 7.62mm and a length of 32mm. It has 10 I/O lines and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 32 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 10 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |