The ATV750BL-15JI is a microcontroller from Atmel with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a 28-pin package code of S-PQCC-J28. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 41 MHz. It also has 10 I/O lines and is available in a plastic LCC-28 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel ATV750BL-15JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 41 |
| Number of I/O Lines | 10 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATV750BL-15JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.