
16-bit RISC microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 32MHz. This FLASH memory microcontroller offers 78 I/O lines, 65536 words of ROM, and 8192 bytes of RAM. It includes PWM channels, ADC, DMA channels, and DAC channels for versatile application development. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 3.3V (2.7V to 3.6V). Packaged in a 100-terminal PQFP with dimensions of 14mm x 14mm.
Sign in to ask questions about the Atmel ATXMEGA128A1-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATXMEGA128A1-AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATXMEGA128A1-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.