16-bit RISC microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 32MHz. This FLASH-based MCU offers 78 I/O lines, 65536 words of ROM, and 8192 bytes of RAM. It includes PWM channels, ADC, DAC, and DMA channels for versatile application development. The component is housed in a 100-terminal, 7x7mm PBGA package with a 0.65mm pitch, designed for industrial temperature ranges from -40°C to 85°C and operates with a supply voltage between 2.7V and 3.6V.
Sign in to ask questions about the Atmel ATXMEGA128A1-C7U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATXMEGA128A1-C7U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATXMEGA128A1-C7U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.