16-bit RISC microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 32MHz. This CMOS device offers 65536 words of FLASH program memory and 8192 bytes of RAM. It includes 78 I/O lines, supports PWM, ADC, DAC, and DMA channels, and operates within an industrial temperature range of -40°C to 85°C. The component is housed in a 100-terminal PBGA package with dimensions of 9x9mm and a 0.80mm pitch, requiring a supply voltage between 2.7V and 3.6V.
Sign in to ask questions about the Atmel ATXMEGA128A1-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATXMEGA128A1-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATXMEGA128A1-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.