
The ATXMEGA32A4U-ANR is a 16-bit RISC microcontroller with 44 terminals in a quad terminal position, packaged in a 10x10mm TQFP. Operating voltage is between 2.7V and 3.6V, with a maximum clock frequency of 16MHz. It features 16384 words of flash ROM, 4096 bytes of RAM, and supports PWM, ADC, DMA, and DAC channels.
Checking distributor stock and pricing after the page loads.
Atmel ATXMEGA32A4U-ANR technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.