16-bit RISC microcontroller featuring 32MHz clock speed and 36864 words of FLASH program memory. This CMOS device offers 4096 bytes of RAM, 50 I/O lines, and operates from a 1.6V to 3.6V supply. Includes PWM channels, ADC, and DMA channels. Packaged in a 64-terminal VQFN (S-XQCC-N64) with dimensions of 9x9mm, suitable for industrial temperature ranges (-40°C to 85°C).
Atmel ATXMEGA32C3-MH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 36864 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATXMEGA32C3-MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.