16-bit RISC Microcontroller featuring an AVR RISC CPU operating at up to 32MHz. This FLASH-based MCU offers 69632 words of program memory and 4096 bytes of RAM, with 78 I/O lines. It supports a supply voltage range of 1.6V to 3.6V and operates within an industrial temperature grade from -40°C to 85°C. The component is housed in a 100-terminal PBGA package and includes PWM channels, ADC, DMA, and DAC capabilities.
Checking distributor stock and pricing after the page loads.
Atmel ATXMEGA64A1U-CUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 142 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 69632 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.