64-pin QFN microcontroller featuring a 16-bit AVR RISC CPU operating at up to 32MHz. This industrial-grade component offers 32768 words of FLASH program memory and 4096 bytes of RAM. It includes 50 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. The device operates within an industrial temperature range of -40°C to 85°C with a supply voltage of 2.7V to 3.6V. Packaged in a 9x9mm S-XQCC-N64 footprint with 0.50mm pitch.
Sign in to ask questions about the Atmel ATXMEGA64A3-MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATXMEGA64A3-MH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATXMEGA64A3-MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.