Analog Circuit, 1 Func, PDIP8, LEAD FREE, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |