Atmel QT118H-DG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel QT118H-DG to view detailed technical specifications.
No datasheet is available for this part.