This quad-function IC features 48 terminals and operates over a temperature range of -25°C to 85°C. It has a nominal supply voltage of 3V and is packaged in a 48-pin VQCCN package. The IC has a single function and a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel T2801-PLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel T2801-PLH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel T2801-PLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.