8-Bit Microcontroller, featuring an 8051 CPU core and 40MHz maximum clock frequency. This FLASH-based microcontroller offers 16KB ROM and 256 bytes RAM, with 20 I/O lines. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a supply voltage from 3V to 5.5V. The component includes PWM channels and an ADC, housed in a 28-terminal PQCC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel T89C51CC02CA-SISIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel T89C51CC02CA-SISIM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel T89C51CC02CA-SISIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.